Manufacturer Part #
RN-SMA4-RP
RN Series 2.45 GHz 2.2 db Long Range High Performance Antenna Reverse Polarity
Product Specification Section
Microchip RN-SMA4-RP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip RN-SMA4-RP - Technical Attributes
Attributes Table
Operating Frequency: | 2.45GHz |
Gain: | 2.2dBi |
VSWR: | 1.9 |
Features & Applications
The RN-SMA4-RP is a 1/2-wave 2.4 GHz Antenna with SMA connector, that delivers outstanding performance and orientation flexibility in a compact physical package.
Features:
- Tilts and rotates
- Very low VSWR
- Excellent performance
- Omni-directional pattern
- Fully weatherized
- Rugged and damage-resistant
- RP-SMA or SMA connector
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$6.02
10
$5.95
30
$5.90
125
$5.84
300+
$5.76
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk