text.skipToContent text.skipToNavigation

Manufacturer Part #

RN-SMA-S

1" ANTENNA "STUBBY"

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip RN-SMA-S - Technical Attributes
Attributes Table
Operating Frequency: 2.4GHz
Gain: 0.56dB
Features & Applications

The RN-SMA-S is a 2.4 GHz 1" Short Antenna with SMA Connector.

Product Specifications:

  • Frequency (MHz): 2450.00
  • Pattern Field: E Plane
  • Average Gain: -3.5 dB
  • Maximun Gain: 0.56 dB
  • Minimum Gain: -24.44 dB
  • Maximum Gain (degree): -74.29
  • Minimum Gain (degree): 5.71
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
653
Factory Lead Time:
8 Weeks
Minimum Order:
172
Multiple Of:
1
Total
$847.96
USD
Quantity
Unit Price
1
$5.21
10
$5.10
40
$5.01
125
$4.93
400+
$4.78
Product Variant Information section