text.skipToContent text.skipToNavigation

Manufacturer Part #

PD698-3800M243

Directional DAS Series 50 W 4G/ 5G LTE Female Wall Mount RF Antenna Module

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics PD698-3800M243 - Technical Attributes
Attributes Table
Antenna Type: Module/4G/5G
Operating Frequency: 698MHz to 960MHz
Gain: 9dBi
VSWR: 1.7, 2
Termination: Wall Mount
Operating Temp Range: -40°C to +60°C
Impedance: 50Ω
Mounting Method: Wall Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$658.70
USD
Quantity
Web Price
10
$65.87
20
$65.38
30
$65.10
40
$64.91
50+
$64.28
Product Variant Information section