text.skipToContent text.skipToNavigation

Manufacturer Part #

L9000026-01

2.4 GHz Whip Right Angle RF Antenna w/SMA Male Connector Mount

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2232
Product Specification Section
TE Connectivity L9000026-01 - Technical Attributes
Attributes Table
Operating Frequency: 2.6MHz to 2.35MHz
Gain: 1.6dBi
VSWR: 2
Mounting Method: Panel Mount
Pricing Section
Global Stock:
100
Germany (Online Only):
100
On Order:
0
Factory Stock:Factory Stock:
1,266
Factory Lead Time:
7 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$616.00
USD
Quantity
Web Price
100
$6.16
200
$6.13
300
$6.11
400
$6.10
500+
$6.06
Product Variant Information section