Manufacturer Part #
GW.71.5153
GW.71 2.4/5.8GHz 5dBi Dipole Antenna, RP-SMA(M) Hinged
Product Specification Section
Taoglas GW.71.5153 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Taoglas GW.71.5153 - Technical Attributes
Attributes Table
Antenna Type: | Tilt/Whip |
Operating Frequency: | 2.4GHz to 5.8GHz |
Gain: | 3.8|5.5dB |
Termination: | Connector Mount |
Operating Temp Range: | -40°C to +85°C |
Impedance: | 50Ω |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
10
$8.61
40
$8.53
100
$8.47
250
$8.42
400+
$8.34
Product Variant Information section
Available Packaging
Package Qty:
10 per