text.skipToContent text.skipToNavigation

Manufacturer Part #

FW.90.SMA.M

Meteor Wide-band Cellular Flexible Whip Antenna SMA(M) Straight

ECAD Model:
Mfr. Name: Taoglas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Taoglas FW.90.SMA.M - Technical Attributes
Attributes Table
Antenna Type: Whip
Operating Frequency: 698MHz to 2690MHz
Operating Temp Range: -40°C to +85°C
Impedance: 50Ω
Mounting Method: Socket Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$1,467.00
USD
Quantity
Web Price
100
$14.67
200
$14.59
300+
$14.50
Product Variant Information section