text.skipToContent text.skipToNavigation

Manufacturer Part #

FTRA6171M6PWN-001

Antenna, 5G, Chassis, Lock Nut, N-Type Female, External, Low Profile, Height 4.4

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2249
Product Specification Section
TE Connectivity FTRA6171M6PWN-001 - Technical Attributes
Attributes Table
Antenna Type: Cellular
Operating Frequency: 617MHz to 7125MHz
Gain: 8.6dBi
VSWR: 3.5
Termination: Connector Mount
Operating Temp Range: -55°C to +85°C
Impedance: 50Ω
Mounting Method: Panel Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
25
Factory Lead Time:
17 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$1,218.00
USD
Quantity
Unit Price
25
$48.72
50
$48.36
75+
$48.01
Product Variant Information section