ANT-LTE-MON-SMA in Bulk by TE Connectivity | External | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT-LTE-MON-SMA

Antennas 6-Band LTE Monopole Antenna, SMA

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity ANT-LTE-MON-SMA - Technical Attributes
Attributes Table
Antenna Type: Whip
Operating Frequency: 698MHz to 3800MHz
Gain: 6.1dBi
VSWR: 4.6
Termination: Connector Mount
Operating Temp Range: -40°C to +70°C
Impedance: 50Ω
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
500
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$732.00
USD
Quantity
Unit Price
100
$7.32
200
$7.29
300
$7.27
400
$7.25
500+
$7.20
Product Variant Information section