text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT-DK-DB1DI-2AB(C)-

2.45/5.35GHZ Whip RF Antenna

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2406
Product Specification Section
Adam Tech ANT-DK-DB1DI-2AB(C)- - Technical Attributes
Attributes Table
Antenna Type: Tilt/Whip
Operating Frequency: 2.4GHz to 5.35GHz
Gain: 2dB
VSWR: 1.92
Termination: Connector Mount
Operating Temp Range: -40°C to +80°C
Impedance: 50Ω
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$40.40
USD
Quantity
Unit Price
20
$2.02
60
$1.99
200
$1.96
400
$1.94
800+
$1.91
Product Variant Information section