text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT-DB1-LCD-RPS

2.4GHz/5.8GHz WiFi 802.11n/ac Tilt/Swivel Dipole Antenna RP-SMA Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
TE Connectivity ANT-DB1-LCD-RPS - Technical Attributes
Attributes Table
Operating Frequency: 2.4GHz to 5.875GHz
Gain: 2.8dBi/4.5dBi/2.92dBi
VSWR: 2.1
Pricing Section
Global Stock:
750
USA:
750
On Order:
0
Factory Stock:Factory Stock:
776
Factory Lead Time:
8 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$50.20
USD
Quantity
Unit Price
10
$5.02
40
$4.93
150
$4.85
250
$4.81
500+
$4.71
Product Variant Information section