Manufacturer Part #
ANT-916-CW-QW-SMA
Antennas SMA Connectorized 1/4 Wave Whip 916MHz
Product Specification Section
TE Connectivity ANT-916-CW-QW-SMA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity ANT-916-CW-QW-SMA - Technical Attributes
Attributes Table
Antenna Type: | Straight/Whip |
Operating Frequency: | 865MHz to 965MHz |
Gain: | 1.8dBi |
VSWR: | 1.9 |
Termination: | Connector Mount |
Operating Temp Range: | -40°C to +90°C |
Impedance: | 50Ω |
Pricing Section
Global Stock:
200
Germany (Online Only):
200
Factory Lead Time:
8 Weeks
Quantity
Unit Price
600+
$9.46
Product Variant Information section
Available Packaging
Package Qty:
600 per Bag