text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT-433-CW-QW-SMA

3.3 dBi 50 Ohm 1/4 Wave 433 MHz Whip Antenna w/SMA Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2318
Product Specification Section
TE Connectivity ANT-433-CW-QW-SMA - Technical Attributes
Attributes Table
Antenna Type: Whip
Operating Frequency: 400MHz to 470MHz
Gain: 3.3dBi
VSWR: 1.9
Termination: Connector Mount
Operating Temp Range: -40°C to +90°C
Impedance: 50Ω
Pricing Section
Global Stock:
230
USA:
230
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$9.80
USD
Quantity
Unit Price
1
$9.80
5
$9.68
25
$9.56
75
$9.48
200+
$9.34
Product Variant Information section