AEACBK189085-MLWFGL5 in Bulk by Abracon | External | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AEACBK189085-MLWFGL5

AM/FM/GPS/WIFI/LTE MIMO COMB ANT

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon AEACBK189085-MLWFGL5 - Technical Attributes
Attributes Table
Antenna Type: GNSS/GPS/LTE/Wi-Fi
Operating Frequency: 5.925GHz to 520kHz
Gain: 30dB
VSWR: 2, 2.5, 3
Operating Temp Range: -40°C to +85°C
Impedance: 50Ω
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
40
Multiple Of:
8
Total
$5,882.40
USD
Quantity
Unit Price
40+
$147.06
Product Variant Information section