AEACBK110053-MLWG in Bulk by Abracon | External | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AEACBK110053-MLWG

GPS/GLONASS/LTE MIMO/WiFi MIMO Combo Ant

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2121
Product Specification Section
Abracon AEACBK110053-MLWG - Technical Attributes
Attributes Table
Antenna Type: Dome
Operating Frequency: 2.69GHz to 698MHz
Gain: 3dB
VSWR: 2, 2.5, 3
Operating Temp Range: -40°C to +85°C
Impedance: 50Ω
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
160
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$52.59
USD
Quantity
Unit Price
160+
$52.59
Product Variant Information section