AEACBK081014-S698 in Box by Abracon | External | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AEACBK081014-S698

4G/ LTE SCREW MOUNT ANTENNA

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2330
Product Specification Section
Abracon AEACBK081014-S698 - Technical Attributes
Attributes Table
Antenna Type: Dome
Operating Frequency: 2.69GHz to 698MHz
Gain: 3dB
VSWR: 3
Termination: Connector Mount
Operating Temp Range: -40°C to +85°C
Impedance: 50Ω
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$847.00
USD
Quantity
Unit Price
50
$16.94
100
$16.84
150
$16.79
200
$16.75
250+
$16.63
Product Variant Information section