text.skipToContent text.skipToNavigation

Manufacturer Part #

AEACBD045015-SG2

Multiband GNSS (GPS/GLONASS) External Antenna

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon AEACBD045015-SG2 - Technical Attributes
Attributes Table
Antenna Type: GLONASS/GNSS/GPS
Operating Frequency: 1.575GHz to 1.602GHz
Gain: 5dB
VSWR: 1.5
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,400.00
USD
Quantity
Web Price
1,000+
$9.40
Product Variant Information section