AEACBA045015-SG2 in Bulk by Abracon | External | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AEACBA045015-SG2

Multiband GNSS (GPS/GLONASS) External Antenna

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon AEACBA045015-SG2 - Technical Attributes
Attributes Table
Antenna Type: Beidou/Galileo/GLONASS/GNSS/GPS
Operating Frequency: 1.575GHz to 1.602GHz
Gain: 5dB
Operating Temp Range: -40°C to +85°C
Impedance: 50Ω
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
200
Total
$14,760.00
USD
Quantity
Unit Price
1,000+
$14.76
Product Variant Information section