text.skipToContent text.skipToNavigation

Manufacturer Part #

AEACAC198013-S5GNR

AEACAC198013: 50 Ohm 3 dBi 3800 MHz 5G/4G External Whip Antenna

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon AEACAC198013-S5GNR - Technical Attributes
Attributes Table
Antenna Type: Tilt
Operating Frequency: 3.8GHz
Gain: 3dB
VSWR: 3.5
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
495
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,830.00
USD
Quantity
Web Price
500+
$7.66
Product Variant Information section