
Manufacturer Part #
AEACAC054010-S915
915MHz LPWA/ISM whip antenna
Product Specification Section
Abracon AEACAC054010-S915 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon AEACAC054010-S915 - Technical Attributes
Attributes Table
Antenna Type: | ISM bands/UWB |
Operating Frequency: | 880MHz to 915MHz |
Gain: | 2dB |
VSWR: | 3 |
Termination: | Connector Mount |
Operating Temp Range: | -40°C to +85°C |
Impedance: | 50Ω |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000+
$3.13
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Mounting Method:
Panel Mount