text.skipToContent text.skipToNavigation

Manufacturer Part #

108-00016-050

External antenna (2.4/5GHz) for SX-10WAG, SX-SDWAG, SX-10WAN, SX-550, and SX-560

ECAD Model:
Mfr. Name: Silex Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Silex Technology 108-00016-050 - Technical Attributes
Attributes Table
Antenna Type: Swivel
Operating Frequency: 2.4GHz to 5.8GHz
Gain: 2.1dBi
VSWR: 2
Termination: Connector Mount
Impedance: 50Ω
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
15
Multiple Of:
15
Total
$48.45
USD
Quantity
Unit Price
15
$3.23
60
$3.18
225
$3.12
375
$3.10
750+
$3.04
Product Variant Information section