text.skipToContent text.skipToNavigation

Manufacturer Part #

WTSP.2400.25.4.A.40

Terrablast WTSP.2400.25.4.40 25mm Embedded 2.4 GHz Patch Antenna

ECAD Model:
Mfr. Name: Taoglas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Taoglas WTSP.2400.25.4.A.40 - Technical Attributes
Attributes Table
Antenna Type: Ceramic
Gain: 4.93dBi
Polarization: RHCP
No of Bands: 1
Application Type: Wireless
Output Impedance: 50Ω
Operating Frequency: 2.4GHz to 2.5GHz
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$9.42
USD
Quantity
Unit Price
1
$9.42
5
$9.31
25
$9.20
100
$9.10
250+
$8.97
Product Variant Information section