Manufacturer Part #
WLA.01
WLA.01 2.4GHz Ceramic SMD Loop Antenna
Product Specification Section
Taoglas WLA.01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Taoglas WLA.01 - Technical Attributes
Attributes Table
Antenna Type: | Chip |
Gain: | 1dBi |
VSWR: | 2 |
Polarization: | Linear |
No of Bands: | 1 |
Rated Power: | 5W |
Application Type: | WiFi |
Output Impedance: | 50Ω |
Termination Style: | Solder |
Operating Frequency: | 2.4GHz to 2.5GHz |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,000+
$1.73
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount