Manufacturer Part #
W6112B0100
2x2 MIMO LTE FPC Antenna,100mm
Product Specification Section
Pulse Electronics W6112B0100 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pulse Electronics W6112B0100 - Technical Attributes
Attributes Table
Antenna Type: | Flat Patch |
Gain: | 4.6dB |
No of Bands: | 6 |
Rated Power: | 6W |
Output Impedance: | 50Ω |
Operating Frequency: | 960MHz to 998MHz |
Operating Temp Range: | -40°C to +85°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
10
$3.92
40
$3.85
150
$3.79
300
$3.75
750+
$3.67
Product Variant Information section
Available Packaging
Package Qty:
10 per Bulk