
Manufacturer Part #
W3796
2.7GHz -6dB 5 W 4 band Domino LTE Surface Mount Antenna
Product Specification Section
Pulse Electronics W3796 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pulse Electronics W3796 - Technical Attributes
Attributes Table
Antenna Type: | Flat Bar |
Gain: | 5dB |
VSWR: | 3 |
Polarization: | 4 |
Rated Power: | 5W |
Return Loss: | -6dB |
Termination Style: | Solder |
Operating Frequency: | 2.7GHz |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000+
$1.92
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount