text.skipToContent text.skipToNavigation

Manufacturer Part #

W3538B0045

824-960/1710-2170MHz 2G/3G Pentaband PCB Antenna with Coax Feed

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics W3538B0045 - Technical Attributes
Attributes Table
Antenna Type: PCB Trace
Gain: 1.84dB
No of Bands: 5
Return Loss: -5dBA
Output Impedance: 50Ω
Operating Frequency: 824MHz to 960MHz
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
150
Multiple Of:
10
Total
$300.00
USD
Quantity
Web Price
10
$2.07
50
$2.00
250
$1.93
500
$1.90
1,500+
$1.82
Product Variant Information section