text.skipToContent text.skipToNavigation

Manufacturer Part #

W3334B0150

Antennas 2.4/5.X GHZ DSRC CABLE 150MM

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics W3334B0150 - Technical Attributes
Attributes Table
Antenna Type: Flat Patch
Gain: 5.5dB
VSWR: 2:1
No of Bands: 2
Bandwidth: 5.4GHz
Output Impedance: 50Ω
Operating Frequency: 2.4GHz to 6GHz
Operating Temp Range: -40°C to +85°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5
Multiple Of:
5
Total
$3.95
USD
Quantity
Unit Price
5
$0.79
75
$0.765
250
$0.745
750
$0.73
2,500+
$0.695
Product Variant Information section