Manufacturer Part #
W3211
902 928MHz Ceramic On Ground Antenna 10x3.2x5mm
Product Specification Section
Pulse Electronics W3211 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pulse Electronics W3211 - Technical Attributes
Attributes Table
Antenna Type: | Ceramic/Chip |
Gain: | 1.35dB |
Polarization: | Linear |
No of Bands: | 1 |
Rated Power: | 5W |
Return Loss: | -10dBA |
Output Impedance: | 50Ω |
Operating Frequency: | 902MHz to 928MHz |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
350
$0.93
700
$0.915
1,050
$0.91
1,750
$0.90
3,500+
$0.88
Product Variant Information section
Available Packaging
Package Qty:
350 per Reel
Mounting Method:
Surface Mount