text.skipToContent text.skipToNavigation

Manufacturer Part #

W3127

RF ANT 433MHZ HELICAL SLD TH

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Date Code:
Product Specification Section
Pulse Electronics W3127 - Technical Attributes
Attributes Table
Antenna Type: Helical/Passive Antennas
Gain: -2.9dB
No of Bands: 1
Bandwidth: 433MHz
Return Loss: -15dBA
Output Impedance: 50Ω
Operating Frequency: 433MHz to 435MHz
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1900
Multiple Of:
100
Total
$1,368.00
USD
Quantity
Unit Price
100
$0.755
300
$0.74
1,000
$0.72
2,000
$0.71
4,000+
$0.69