text.skipToContent text.skipToNavigation

Manufacturer Part #

W3113

ISM 900MHz Helical SMD-Antenna

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Date Code:
Product Specification Section
Pulse Electronics W3113 - Technical Attributes
Attributes Table
Antenna Type: Chip/Helical
Gain: 0.8dB
No of Bands: 1
Bandwidth: 900MHz
Output Impedance: 50Ω
Operating Frequency: 902MHz to 928MHz
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,057.50
USD
Quantity
Unit Price
1,500
$0.705
3,000
$0.695
4,500+
$0.685