text.skipToContent text.skipToNavigation

Manufacturer Part #

W2P15X7W04-U100D3B0A

.5GHz, 6.525GHz Wi-Fi PCB Trace RF Antenna 5.15GHz 5.85GHz, 5.925GHz 7.125GH

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX W2P15X7W04-U100D3B0A - Technical Attributes
Attributes Table
Antenna Type: PCB Trace
Gain: 4.3dBi/3.9dBi
No of Bands: 2
Return Loss: -9dB
Application Type: WiFi
Output Impedance: 50Ω
Operating Frequency: 5.15GHz to 7.125GHz
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,000
Factory Lead Time:
9 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,080.00
USD
Quantity
Unit Price
1,000
$1.08
2,000
$1.07
4,000+
$1.06