text.skipToContent text.skipToNavigation

Manufacturer Part #

W1P35X8W04-U100D3B0A

1 Band 2.8 dBi 2.4 GHz Adhesive Embedded Wi-Fi Antenna

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX W1P35X8W04-U100D3B0A - Technical Attributes
Attributes Table
Antenna Type: PCB Trace
Gain: 2.8dBi
No of Bands: 1
Return Loss: -15dB
Application Type: WiFi
Output Impedance: 50Ω
Operating Frequency: 2.4GHz to 2.48GHz
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,440.00
USD
Quantity
Unit Price
1,000
$1.44
2,000+
$1.42