Manufacturer Part #
PRO-OB-607
PRO-OB-607: 2.4 GHz ~ 2.497 GHz -0.6 dBi Surface Mount Stamped Metal RF Antenna
Product Specification Section
Abracon PRO-OB-607 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Abracon PRO-OB-607 - Technical Attributes
Attributes Table
Antenna Type: | Stamped |
Gain: | -0.6dBi |
Polarization: | Linear |
No of Bands: | 1 |
Return Loss: | -6.3dBi |
Application Type: | WiFi |
Output Impedance: | 50Ω |
Termination Style: | Solder |
Operating Frequency: | 2.4GHz to 2.497GHz |
Operating Temp Range: | -40°C to +125°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,500
$0.245
7,500
$0.24
12,500+
$0.235
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount