text.skipToContent text.skipToNavigation

Manufacturer Part #

PC91.07.0100A.DB

Antennas 915MHz ISM PCB 1.13 I-PEX U.FL

ECAD Model:
Mfr. Name: Taoglas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Taoglas PC91.07.0100A.DB - Technical Attributes
Attributes Table
Antenna Type: PCB Trace
VSWR: 2
Polarization: Horizontal
No of Bands: 1
Return Loss: -10dB
Application Type: Communications
Output Impedance: 50Ω
Operating Frequency: 902MHz to 928MHz
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$866.00
USD
Quantity
Unit Price
100
$8.66
200
$8.62
300
$8.60
400
$8.58
500+
$8.52
Product Variant Information section