PC140.07.0100A in Bag by Taoglas | Embedded | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PC140.07.0100A

PC140 2.4GHz Circular Polarized Antenna with Hybrid coupler

ECAD Model:
Mfr. Name: Taoglas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Taoglas PC140.07.0100A - Technical Attributes
Attributes Table
Antenna Type: PCB Trace
Gain: 1.67dBi
VSWR: 2
Polarization: RHCP
No of Bands: 1
Return Loss: -10dB
Application Type: WiFi
Output Impedance: 50Ω
Operating Frequency: 2.4GHz to 2.5GHz
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$1,048.00
USD
Quantity
Unit Price
100
$10.48
200
$10.42
300
$10.39
400+
$10.35
Product Variant Information section