text.skipToContent text.skipToNavigation

Manufacturer Part #

P822601

2.7 GHz 3.6 dBi SMT LTE / LPWA Universal Broadband FR4 Embedded Antenna

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX P822601 - Technical Attributes
Attributes Table
Gain: 2.6dBi/4.4dBi/3.4dBi
VSWR: 2.5
Polarization: Linear
No of Bands: 8
Rated Power: 2W
Application Type: Cellular
Output Impedance: 50Ω
Termination Style: Solder
Operating Frequency: 698MHz to 2700MHz
Mounting Method: Surface Mount
Features & Applications

Ethertronics an AVX group company provides a wide-ranging antenna supply service to OEMs from design concept to volume production.

APPLICATIONS
• Automotive
• Mobile phones
• M2M communications
• Wearable devices and headsets
• Smart grid devices
• Laptop computers and tablets
• Point-of-sale terminals
• Smart metering and home automation
• Healthcare equipment
• Navigation equipment and tracking devices
• Radar equipment

BENEFITS OF AVX ANTENNAS
• Shorter time to market
• Better performance and isolation with patented Isolated Magnetic Dipole™ technology
• Tuning capabilities for performance optimization
• Embedded on-board, embedded off-board and external standard antenna options available for all main frequencies
• Sample kits, evaluation boards, datasheets, application notes, and DXF files available
• Testing services provided

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1500
Multiple Of:
400
Total
$2,235.00
USD
Quantity
Unit Price
400
$1.51
800
$1.49
1,600
$1.48
2,000+
$1.47