text.skipToContent text.skipToNavigation

Manufacturer Part #

NGRV3030UW2R442G1TRF

2442 MHz 2 W 50 Ohm 2.4 GHz WIFI / Bluetooth Vertical Chip Antenna

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NGRV3030UW2R442G1TRF - Technical Attributes
Attributes Table
Antenna Type: Bluetooth/Wi-Fi
Gain: -0.4dB
VSWR: 1
Polarization: Vertical
No of Bands: 1
Rated Power: 2W
Application Type: Wireless
Output Impedance: 50Ω
Termination Style: Solder
Operating Frequency: 2400MHz to 2500MHz
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,570.00
USD
Quantity
Unit Price
2,000
$0.785
4,000+
$0.765
Product Variant Information section