Manufacturer Part #
NGRM2050US0R433G3TRF
Monopole FR4 Chip Antenna
Product Specification Section
NIC Components NGRM2050US0R433G3TRF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NIC Components NGRM2050US0R433G3TRF - Technical Attributes
Attributes Table
Antenna Type: | Chip |
Gain: | .2dBi |
VSWR: | 2.5 |
Polarization: | Linear |
No of Bands: | 3 |
Rated Power: | 2W |
Application Type: | Wireless |
Output Impedance: | 50Ω |
Termination Style: | Solder |
Operating Frequency: | 433.05MHz to 510MHz |
Operating Temp Range: | -40°C to +125°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500+
$1.66
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount