Manufacturer Part #
NGCP4005UC0R880G6TRF
2 W 50 Ohm -40℃ to +85℃ 5G NR Ceramic Chip Antenna
Product Specification Section
NIC Components NGCP4005UC0R880G6TRF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NIC Components NGCP4005UC0R880G6TRF - Technical Attributes
Attributes Table
Antenna Type: | Chip |
Gain: | 3dBi |
Polarization: | Linear |
No of Bands: | 6 |
Rated Power: | 2W |
Application Type: | Wireless |
Output Impedance: | 50Ω |
Termination Style: | Solder |
Operating Frequency: | 617MHz to 5925MHz |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
600+
$3.83
Product Variant Information section
Available Packaging
Package Qty:
600 per Reel
Mounting Method:
Surface Mount