text.skipToContent text.skipToNavigation

Manufacturer Part #

NGCM7020US0R915G1TRF

Monopole Ceramic Chip Antenna

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NGCM7020US0R915G1TRF - Technical Attributes
Attributes Table
Antenna Type: Chip
Gain: 0.2dBi
Polarization: Linear
No of Bands: 1
Rated Power: 2W
Return Loss: -10dB
Application Type: Wireless
Output Impedance: 50Ω
Termination Style: Solder
Operating Frequency: 902MHz to 928MHz
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,665.00
USD
Quantity
Unit Price
3,000
$0.555
6,000+
$0.545
Product Variant Information section