text.skipToContent text.skipToNavigation

Manufacturer Part #

NGCL1206UW2R440G3TRF

Loop Style Ceramic Chip Antennas

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NGCL1206UW2R440G3TRF - Technical Attributes
Attributes Table
Antenna Type: Wi-Fi 6E
Gain: 2.5dB
VSWR: -1
Polarization: Linear
No of Bands: 3
Return Loss: -5dB
Application Type: WiFi
Output Impedance: 50Ω
Termination Style: Solder
Operating Frequency: 5925MHz to 7125MHz
Operating Temp Range: -40°C to +85°C
Ratings: AEC-Q200
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
15,000
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$5,400.00
USD
Quantity
Unit Price
5,000+
$1.08
Product Variant Information section