MFX3.07.0150C in Bulk by Taoglas | Embedded | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MFX3.07.0150C

MFX3.07 NB-IoT / CAT M1 Wideband Flexible Antenna

ECAD Model:
Mfr. Name: Taoglas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Taoglas MFX3.07.0150C - Technical Attributes
Attributes Table
Antenna Type: Flat Patch
Gain: 4.51dBi
Polarization: Linear
No of Bands: 6
Rated Power: 5W
Application Type: Cellular
Output Impedance: 50Ω
Operating Frequency: 698MHz to 3000MHz
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$7.61
USD
Quantity
Unit Price
1
$7.61
5
$7.52
25
$7.44
100
$7.36
250+
$7.25
Product Variant Information section