
Manufacturer Part #
MCS6.A
MCS6.A NB-IoT / CAT M1 Low Profile LTE/Cellular SMD Dielectric Antenna
Product Specification Section
Taoglas MCS6.A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Taoglas MCS6.A - Technical Attributes
Attributes Table
Gain: | -2.04dBi |
No of Bands: | 6 |
Rated Power: | 5W |
Application Type: | Automotive Solutions |
Output Impedance: | 50Ω |
Termination Style: | Solder |
Operating Frequency: | 2.69GHz to 698MHz |
Operating Temp Range: | -40°C to +85°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$6.31
10
$6.24
30
$6.19
125
$6.13
300+
$6.04
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk