L000801-80 in Bulk by TE Connectivity | Embedded | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

L000801-80

3.5 GHz-8.5 GHz -4 dBi Gain Linear Embedded Chip Antenna Board

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity L000801-80 - Technical Attributes
Attributes Table
Antenna Type: Chip
Gain: -4dBi
VSWR: 3.5:1
Polarization: Linear
No of Bands: 1
Return Loss: -10dB
Application Type: Wireless
Output Impedance: 50Ω
Operating Frequency: 3.5GHz to 8.5GHz
Operating Temp Range: -40°C to +125°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
15
Factory Lead Time:
10 Weeks
Minimum Order:
15
Multiple Of:
15
Total
$537.15
USD
Quantity
Unit Price
15
$35.81
30
$35.57
45
$35.43
60
$35.33
75+
$35.02
Product Variant Information section