text.skipToContent text.skipToNavigation

Manufacturer Part #

IP.1621.25.4.A.02

25*25*4mm IP.1621.25.4.A.02 Iridium Patch Antenna

ECAD Model:
Mfr. Name: Taoglas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Taoglas IP.1621.25.4.A.02 - Technical Attributes
Attributes Table
Antenna Type: Ceramic
Gain: 2dBi
VSWR: 1.5
Polarization: RHCP
No of Bands: 1
Bandwidth: 16MHz
Application Type: Communications
Output Impedance: 50Ω
Operating Frequency: 1616MHz to 1626.5MHz
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
50
Total
$1,024.00
USD
Quantity
Unit Price
50
$5.16
150
$5.13
200
$5.12
500
$5.08
750+
$5.05
Product Variant Information section