text.skipToContent text.skipToNavigation

Manufacturer Part #

FXUB62.07.0150C

698 MHz to 3000 MHz 150 mm Wide Band Flex Antenna

ECAD Model:
Mfr. Name: Taoglas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Taoglas FXUB62.07.0150C - Technical Attributes
Attributes Table
Antenna Type: Flat Patch
Gain: 5.9dBi
VSWR: 5.2
Polarization: Linear
No of Bands: 6
Rated Power: 5W
Return Loss: -10.7dB
Application Type: Cellular
Output Impedance: 50Ω
Operating Frequency: 698MHz to 3000MHz
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$781.00
USD
Quantity
Unit Price
100
$7.81
200
$7.78
300
$7.75
400
$7.74
500+
$7.69
Product Variant Information section