FXR.1515.52.0075X.A.DG in Bag by Taoglas | Embedded | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

FXR.1515.52.0075X.A.DG

FXR. 1515 Series 75mm Twisted Pair 28AWG Circular Flexible NFC Antenna

ECAD Model:
Mfr. Name: Taoglas
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
Taoglas FXR.1515.52.0075X.A.DG - Technical Attributes
Attributes Table
Antenna Type: Flat Patch
Application Type: Embedded
Operating Frequency: 13.56MHz
Pricing Section
Global Stock:
15
USA:
15
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
15
Multiple Of:
100
Total
$18.15
USD
Quantity
Unit Price
100
$1.21
300
$1.19
1,500
$1.17
2,500+
$1.16
Product Variant Information section