ANT1204LL20R0433A in Reel by Pulse Electronics | Embedded | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT1204LL20R0433A

433 MHz 0.83 dBi Solder Surface Mount ISM Chip RF Antenna

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics ANT1204LL20R0433A - Technical Attributes
Attributes Table
Antenna Type: Chip
Gain: 0.83dBi
Polarization: Linear
No of Bands: 1
Rated Power: 1W
Bandwidth: 28MHz
Return Loss: 6.5dB
Application Type: Antenna
Output Impedance: 50Ω
Termination Style: Solder
Operating Frequency: 433MHz
Operating Temp Range: -40°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,580.00
USD
Quantity
Unit Price
1,000
$0.80
2,000
$0.79
3,000
$0.785
4,000
$0.78
5,000+
$0.765