Manufacturer Part #
ANT-W63-FPC-SH100M4
WiFi6/6E FPC antenna, 25x20mm, horizontal 100mm cable, MHF4
Product Specification Section
TE Connectivity ANT-W63-FPC-SH100M4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity ANT-W63-FPC-SH100M4 - Technical Attributes
Attributes Table
Antenna Type: | Wi-Fi |
Gain: | 4.7dBi, 7.8dBi, 8.5dBidB |
VSWR: | 1.5, 1.6, 1.8 |
No of Bands: | 3 |
Rated Power: | 2W |
Output Impedance: | 50Ω |
Termination Style: | PCB |
Operating Frequency: | 2.4GHz to 7.125GHz |
Operating Temp Range: | -40°C to +85°C |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
100
$3.47
200
$3.41
300
$3.37
400
$3.35
500+
$3.27
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag