Manufacturer Part #
ANT-W63-FPC-LV100UF
WiFi6/6E FPC antenna, 45x7mm, vertical 100mm cable, UFL
Product Specification Section
TE Connectivity ANT-W63-FPC-LV100UF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity ANT-W63-FPC-LV100UF - Technical Attributes
Attributes Table
Antenna Type: | Flat Patch |
Gain: | 7.4dBi |
VSWR: | 1.6 |
Polarization: | Linear |
No of Bands: | 3 |
Rated Power: | 2W |
Application Type: | WiFi |
Output Impedance: | 50Ω |
Operating Frequency: | 2400MHz to 7125MHz |
Operating Temp Range: | -40°C to +85°C |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
100
$2.93
200
$2.87
300
$2.84
400
$2.82
500+
$2.75
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag