ANT-W63-FPC-LH100UF in Bag by TE Connectivity | Embedded | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT-W63-FPC-LH100UF

WiFi6/6E FPC antenna, 45x7mm, horizontal 100mm cable, UFL

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2229
Product Specification Section
TE Connectivity ANT-W63-FPC-LH100UF - Technical Attributes
Attributes Table
Antenna Type: Flat Patch
Gain: 10.1dBi
VSWR: 1.8
Polarization: Linear
No of Bands: 3
Rated Power: 2W
Application Type: WiFi
Output Impedance: 50Ω
Operating Frequency: 2400MHz to 7125MHz
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$284.00
USD
Quantity
Unit Price
100
$2.84
200
$2.82
300
$2.80
400
$2.79
500+
$2.75
Product Variant Information section